• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CasaFan Night Flight WE Ceiling fan 65 W (Ø x H) 132 cm x 240 mm White Winter-proof, incl. remote control, Light attachm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 395.00
-20 %
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Ceiling Fan Nightflight white finish

  • 3 Wing
  • With remote control
  • Runs in the summer and winter
  • This text is machine translated.

Technical specifications

Product type

Ceiling fan

Operating voltage

230 V

Switching stages

3

(Ø)

132 cm

65 W

Air flow rate

10729 m³/h

Rotational speed

278 U/min

Noise emission

37 dBa

Wing colour

White

Case colour

White

Fan features

Winter-proof

incl. remote control

Light attachment option

Dim

(Ø x H) 132 cm x 240 mm

Weight

6.9 kg

n.rel.

Rotor blades

3

Reversible rotation direction

Yes

Rotational speed (max.)

278 U/min

Speed levels

3

Factory colour

White

Air discharge

10729 m³/h

Material

Metal

Inclination

38°

Compatible with

CasaFan Night Flight

Height

240 mm

Length

1320 mm

Depth

1320 mm

Power supply (LOV)

mains-powered

Height-adjustable

Yes

Width

1320 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 560719 CasaFan Night Flight WE Ceiling fan 65 W (Ø x H) 132 cm x 240 mm White Winter-proof, incl. remote control, Light attachm

User & Safety Instructions

User & Safety Instructions 560719 CasaFan Night Flight WE Ceiling fan 65 W (Ø x H) 132 cm x 240 mm White Winter-proof, incl. remote control, Light attachm

Description

CasaFan brand ® NIGHTFLIGHT WE, ceiling fan with remote control, white finish, 3 wing paint white, Ø 132 cm, max. 65 watts, no pull switch, Forward/Reverse run via sliding switch, gewuchteter motor, 230V 50Hz, quiet running, high-quality ball bearings, distance wing ceiling 270/200 mm, intended for the light attachment suitable, wing without rattan inlay, also for slopes up to 38°, especially flat installation without ceiling rod, accessories such as longer ceiling rods for high rooms or slopes, other remote controls or a wall switch.

This text is machine translated.

Scope of delivery

  • Ceiling Fan
  • Remote control
  • Batteries
  • Fixings
  • User manual.

Hints

The specified height is the minimum height. The height is variable; forward/reverse operation via sliding switch.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 454.99€ 374.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)