• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Casing (industrial plug connector), lid for casing lower parts, transverse brace on the lower part, size: 6, IP65 (when

Product type
Lid
Type
HDC 16B DMDQ 2QB N
Manufacturer part #
2559750000
Content
1 pc(s)
Width
55 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Casing (industrial plug connector), lid for casing lower parts, transverse brace on the lower part, size: 6, IP65 (when connected)

Our service for you

Technical specifications

Type

HDC 16B DMDQ 2QB N

Product type

Lid

Manufacturer part #

2559750000

Content

1 pc(s)

55 mm

17 mm

Grey

Double locking levers

FALSE

Aluminium

Powder coating

-40-125 °C

TRUE

Other

IP65

Aluminium

Other

Base unit

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2852295 Casing (industrial plug connector), lid for casing lower parts, transverse brace on the lower part, size: 6, IP65 (when

Description

The housing is perfectly protected thanks to a special die-cast alloy and a multi-stage sealing of the surface.

This text is machine translated.