• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Casio Casio HR-200TEC - Druckrechner - LCD - 12 Stellen Calculator with built-in printer Multicolour Display (digits): 1

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 72.99 / piece)
€ 72.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Calculator with built-in printer

Display type

LCD

Display (digits)

12

Factory colour

Multicolour

Features

Angled display

Width

150 mm

Height

50 mm

Depth

200 mm

Power supply (LOV)

battery-powered

mains-powered (optional)

Power supply

Battery

Dim

(W x H x D) 150 x 50 x 200 mm

Weight

685 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 332703 Casio Casio HR-200TEC - Druckrechner - LCD - 12 Stellen Calculator with built-in printer Multicolour Display (digits): 1

Description

- Euro Conversion (3 Rates)- Profit Calculation (Cost, Sell, Margin)- Tax Calculation- Percentage-/Deltapercentage Calculation- Item Counter- Mark Up / Mark Down- Average Calculations- Decimal Selector (0, 2, 3, ADD2)- Rapid Correction Key