• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sharp EL-1901 Desk calculator Grey, White Display (digits): 12 mains-powered (W x H x D) 192 x 254 x 66 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Desk calculator

Display type

LCD

Display (digits)

12

Factory colour

Grey

White

Features

Angled display

Width

192 mm

Height

254 mm

Depth

66 mm

Power supply (LOV)

mains-powered

Power supply

PSU

Dim

(W x H x D) 192 x 254 x 66 mm

Weight

567 g

Displays

5 lines/12 digits

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2582085 Sharp EL-1901 Desk calculator Grey, White Display (digits): 12 mains-powered (W x H x D) 192 x 254 x 66 mm

Description

Display desktop calculator sharp el-1901. Functions: Percent calculation possible, automatic VAT available, automatic rounding available, thousands subdivision available, item counter, Tax calculation possible, sum/subtotal possible, Grand Total memory available. Features: Double zero key available, Mark-up/Mark-down key available, quick correction key available, sign change key available. Power supply: cr 2032, mains connection available. Size (W x H x D) 193 x 254 x 66 mm. Display content range: 5-line LCD display. Number of display characters per line: 12 characters. Color: Gray-white.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)