• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sharp Tischrechner anzeigend EL-1501 Desk calculator White Display (digits): 12 (W x H x D) 150 x 50 x 200 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Desk calculator Tischrechner anzeigend EL-1501 White

  • Item Counter
  • Percent calculation possible
  • Delta percent calculation is possible
  • Automatic VAT system available
  • Automatic rounding
  • Thousands subdivision available
  • Item Counter
  • Tax calculation is possible
  • Grand Total memory available
  • This text is machine translated.

Technical specifications

Product type

Desk calculator

Display (digits)

12

Factory colour

White

Width

150 mm

Height

50 mm

Depth

200 mm

Dim

(W x H x D) 150 x 50 x 200 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3556157 Sharp Tischrechner anzeigend EL-1501 Desk calculator White Display (digits): 12 (W x H x D) 150 x 50 x 200 mm

User & Safety Instructions

User & Safety Instructions 3556157 Sharp Tischrechner anzeigend EL-1501 Desk calculator White Display (digits): 12 (W x H x D) 150 x 50 x 200 mm

Description

Features

  • Double zero key available
  • Quick correction button available
  • Change of sign key available

More interesting products

(*All information is plus legal VAT)