• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CAT 980506IE Bungee cord (L x W) 100 cm x 18 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

405 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAT flat expander cable with hook and eyelet 2 pieces 18 mm x 100 cm

  • With hooks and eyelet on both sides
  • PE-coated J-hook for added protection against scratches and damage.
  • Flat band for the best grip
  • Finger hook for simple release and fixing - simple handling

Technical specifications

Dim

(L x W) 100 cm x 18 mm

Product type

Bungee cord

Type (hooks)

J hook

Factory colour

Black

Weight

270 g

Content

2 pc(s)

Material

Polypropylene (PP)

Latex

Steel

Width

18 mm

Length

100 cm

Standard tension force

30 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431352 CAT 980506IE Bungee cord (L x W) 100 cm x 18 mm

Description

Secure your load reliably with this set of 2 tension belts. The flat, 1.8 cm wide design evenly distributes the pressure and protects your equipment against dents or cuts. The plastic-coated steel hooks prevent scratches on the vehicle, while the integrated finger hook facilitates clamping. Thanks to UV and weather resistance, the belts Ideal are suitable for long-term outdoor use.

This text is machine translated.

Features

  • Secure hold: Sturdy set of 2 for reliable securing of loads on vehicles or motorbikes.
  • The flat, 1.8 cm wide belt distributes the pressure evenly and prevents damage to the load.
  • Scratch protection: Plastic coated steel hooks protect paint and surfaces.
  • Easy to use: With finger hook for maximum tensile comfort and safe clamping.
  • Durable: UV and weather-resistant material for durable outdoor use.

Scope of delivery

  • 2x CAT flat expander cable with hook and eyelet

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)