• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 2270588 Buckle strap Low lashing capacity (single/direct)=125 daN (L x W) 5 m x 25 mm Cam buckle

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1346 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tension belt with clamp 5 m x 25 mm, 125 kgTÜV SÜD GS certified

  • Secure and fast fixation of objects

Technical specifications

Dim

(L x W) 5 m x 25 mm

Product type

Buckle strap

Content

1 pc(s)

Material

Polypropylene

Width

25 mm

Length

5 m

Buckle (straps)

Cam buckle

Diagonal lashing capacity (kg) (double/round pull)

250 kg

Tensile force (kg, cargo low lashing) (single/direct)

125 kg

Diagonal lashing capacity (LC) (double/round pull)

250 daN

Low lashing capacity (single/direct)

125 daN

EN standard

EN 12195-2

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2270588 TOOLCRAFT 2270588 Buckle strap Low lashing capacity (single/direct)=125 daN (L x W) 5 m x 25 mm Cam buckle

Description

Your cargo will be well secured. You will enjoy handling it.

Scope of delivery

  • Tension belt
  • Instruction manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)