• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10283835 Auto-retractable ratchet strap Low lashing capacity (single/direct)=320 daN (L x W) 3.5 m x 25 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

198 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automatic roll-up mechanism for self-retractionProfessional ratchet buckles for tie-down and securing tasks320daN diagonal lashing capacity

  • Made of high strength polyester fibre filament and steel construction for optimal durability and weather resistance.
  • Ratchet system consists of ratchet and S hook with large handle.
  • Enables effective and safe control of loads during transportation
  • Compact size

Our service for you

Technical specifications

  • 1PC Automatic retractable Ratchet Tie-down
  • Size: 25mm x 3.5m
  • Loading Capcity: 320KGS
  • Break strength: 640KG
  • Hook: S
  • Color: orange
  • Ratchet color: black plated
Dim

(L x W) 3.5 m x 25 mm

Product type

Auto-retractable ratchet strap

Type (hooks)

S hook

Factory colour

Orange

Content

1 pc(s)

Material

Polyester

Width

25 mm

Length

3.5 m

Buckle (straps)

Ratchet

Diagonal lashing capacity (kg) (double/round pull)

640 kg

Tensile force (kg, cargo low lashing) (single/direct)

320 kg

Diagonal lashing capacity (LC) (double/round pull)

640 daN

Low lashing capacity (single/direct)

320 daN

EN standard

EN 12195-2

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3427945 TOOLCRAFT TO-10283835 Auto-retractable ratchet strap Low lashing capacity (single/direct)=320 daN (L x W) 3.5 m x 25 mm

Warranty Terms

Warranty Terms 3427945 TOOLCRAFT TO-10283835 Auto-retractable ratchet strap Low lashing capacity (single/direct)=320 daN (L x W) 3.5 m x 25 mm

Description

Features

  • 1 automatic retractable ratchet tie-down
  • Size: 25mm x 3.5m
  • Load capacity: 320 kg
  • Break strength: 640 kg
  • Hook: S
  • Colour: orange
  • Ratchet colour: black plated

Scope of delivery

  • Tension belt with ratchet
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)