CAT 18 V eccentric sander (125 mm) (solo, brushless, in a carton)
Abrasive surface area: Ø 125 mm
Technical specifications
Product type
Eccentric sander
Features
brushless
Abrasive surface area
Ø 125 mm
Operating voltage
18 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3812017 Caterpillar DX43B Eccentric sander brushless Ø 125 mm
Description
The CAT 18V router with 125 mm grinding disc ensures a fine and uniform sanding pattern on wood, metal, paint and plastic surfaces. The powerful brushless motor offers high efficiency, longer operating times and a particularly long life. Thanks to the wireless 18V-system the device enables maximum freedom of movement and flexible working without disturbing cables. The compact design and ergonomic design ensure ease of use even during long periods of use. Supplied as a solo device in cardboard – Ideal for users who already have compatible CAT 18V batteries.
The CAT 18V router with 125 mm grinding disc ensures a fine and uniform sanding pattern on wood, metal, paint and plastic surfaces. The powerful brushless motor offers high efficiency, longer operating times and a particularly long life. Thanks to the wireless 18V-system the device enables maximum freedom of movement and flexible working without disturbing cables. The compact design and ergonomic design ensure ease of use even during long periods of use. Supplied as a solo device in cardboard – Ideal for users who already have compatible CAT 18V batteries.