
Number
Bosch GEX 18V-125 eccentric sander
Highlights & Details
- 18 V
- Abrasive surface area: Ø 125 mm
- Idle oscillation rate: 12000 - 20000 /min
Technical specifications
- Product type
Cordless router
- Features
brushless
w/o battery
- Battery voltage
18 V
- Abrasive surface area
Ø 125 mm
- Orbit diameter
2.5 mm
- Idle oscillation rate
12000 - 20000 /min
- Cable length
0 mm
- No. of power packs included
0
- Dim
(W x H) 445.0000 mm x 360.0000 mm
- Weight
1.6 kg
- Weight, information
incl. rechargeable battery
- Type (Bosch)
Bosch Professional (blue)
- Oscillation rate (max.)
10000 /min
- Height
360.0000 mm
- Width
445.0000 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2373009 Bosch Professional GEX 18V-125 solo 0601372200 Cordless router brushless, w/o battery 18 V Ø 125 mm
User & Safety Instructions
User & Safety Instructions 2373009 Bosch Professional GEX 18V-125 solo 0601372200 Cordless router brushless, w/o battery 18 V Ø 125 mm
Description
This text is machine translated.
Features
- Excellent balance close to the work piece and excellent ergonomics of hand rest and hand grip ensure optimum tool control
- the brushless motor and the Bosch Professional 18V system ensure fast work progress and a long service life
- Easy and intuitive operation.
Scope of delivery
- Bosch GEX 18V-125 eccentric sander
- L-Boxx 136
- 1x sanding sheet C430, Expert for Wood+Paint, 120
- Grinding disc 125 mm
- Dust pouch






