• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Power X-Change TE-RS 18 Li-Solo 4462010 Cordless router Ø 125 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell Power X-Change battery eccentric sander TE-RS 18 Li-Solo

  • Abrasive surface area: Ø 125 mm
  • Idle oscillation rate: 14000 - 22000 /min
  • '18 V' in black text on a white background, possibly indicating voltage or electrical power.
  • 'Symbol for rotational speed, 14,000 - 22,000 revolutions per minute.'<br><br>Note: I've made minor adjustments typical of British English, such as using a comma as the thousands separator instead of a period.
  • Symbol shows a circle with indentations and a double arrow underneath. Below it reads 'Ø 2 mm', which indicates the diameter.
  • 'Symbol shows a black circle with a diameter of 125 mm, surrounded by smaller circles and dashed lines.'
  • Symbol image for Einhell Power X-Change TE-RS 18 Li-Solo 4462010 Cordless router Ø 125 mm
  • A lawnmower in the centre of a circle with various tools. Text: 'Part of Power X-Change Family'. Battery compatibility.
  • A logo 'POWER X-CHANGE' in red and white on a black background.

Technical specifications

  • Idling speed: 7000 - 11000 rpm
Product type

Cordless router

Abrasive surface area

Ø 125 mm

Orbit diameter

2 mm

Idle oscillation rate

14000 - 22000 /min

Cable length

0 cm

No. of power packs included

0

Weight

1.14 kg

Oscillation rate (max.)

22000 /min

Length

300 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1692593 Einhell Power X-Change TE-RS 18 Li-Solo 4462010 Cordless router Ø 125 mm

Warranty Terms

Warranty Terms 1692593 Einhell Power X-Change TE-RS 18 Li-Solo 4462010 Cordless router Ø 125 mm

Description

The Einhell TE-RS 18 Li - Solo cordless and cordless battery eccentric sander makes the user flexible, independant in the home, garage and workshop. The cordless eccentric sander is a member of the power X-Change family. The batteries with the high-quality lithium-ion battery cells can be used by all members of the power X-Change family. Whether soft or compact materials: Thanks to the speed electronics, the tool can be adapted to the surfaces to be machined, whether wood, metals or stone-like structures, for a material and application-oriented work. The eccentric principle makes fine grinding possible at high grinding power. The soft grip makes it safe and pleasant to work. The micro hook-and-loop grip ensures a firm grip on the sanding sheet, which allows it to be replaced in no time at all. In order to keep the workplace clean and dust-free, a dust extraction is integrated and the connection of an external dust extraction is also possible. A sanding paper (P80) is included in the delivery. Battery and charger are sold separately.

This text is machine translated.

Features

  • Member of the Power X-Change familySpeed electronics for material & user-friendly workFinest sanding with high sanding performance thanks to the eccentric principleSafe and pleasant working thanks to soft gripGood hold of the sandpaper through micro-Velcro adhesionBoth integrated and port for external dust extraction

Scope of delivery

  • 1x cordless router TE-RS 18 Li1x adapter for dust extraction1x dust collection bag1x P80 sandpaper (Ø 125 mm)

Hints

Supplied without battery, without charger. Please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 126.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)