• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PEX 220 A 0603378000 Router 220 W Ø 125 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Eccentric sander PEX 220 A

  • 220 W
  • sanding surface: Ø 125 mm
  • Idle oscillation rate: 24000/min

Technical specifications

  • Idling speed: 12000/min
Product type

Router

220 W

Abrasive surface area

Ø 125 mm

Orbit diameter

4 mm

Idle oscillation rate

24000 /min

Cable length

0 mm

Operating voltage

230 V

Weight

1.2 kg

Type (Bosch)

Bosch-do-it (green)

Length

300 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816481 Bosch Home and Garden PEX 220 A 0603378000 Router 220 W Ø 125 mm

Description

Shines when grinding and polishing of curves. The compact and powerful (220 Watt) solution for grinding and polishing work: The Bosch-PEX-principle with eccentric motion plus rotation provides for extremely fine sanding action at high sanding performance and for best results even while polishing. Clean working thanks to Bosch Micro Filter System: The built-in dust suction element sucks the dust directly into the supplied micro-filter box. Hook-and-loop fastener for quick and easy sharpening blade change.

Features

  • Best ergonomics and comfort of use at one and two-handed use
  • The innovative soft handle provides for low vibration and the hook-and-loop grinding disc ensures quick and easy sharpening blade change.

Scope of delivery

  • Sandpaper
  • Bosch Microfilterbox.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)