• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PEX 400 AE 06033A4000 Router incl. case 350 W Ø 125 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Eccentric sander PEX 400 AE

  • 350 W
  • sanding surface: Ø 125 mm
  • Idle oscillation rate: 4000-21200/min

Technical specifications

  • Idling speed: 2000 - 10600 RPM
  • eccentricity: 2.5 mm
Product type

Router

Features

incl. case

350 W

Abrasive surface area

Ø 125 mm

Orbit diameter

2.5 mm

Idle oscillation rate

4000 - 21200 /min

Operating voltage

230 V

Dim

(L x W x H) 400 cm x 350 mm x 150 mm

Weight

1.9 kg

Type (Bosch)

Bosch-do-it (green)

Height

150 mm

Length

400 cm

Width

350 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813791 Bosch Home and Garden PEX 400 AE 06033A4000 Router incl. case 350 W Ø 125 mm

Description

The compact design is an optimal handling and makes it easier to work. The Bosch-PEX-principle with eccentric motion plus rotation provides for extremely fine sanding action at high sanding performance and for best results even while polishing. The built-in dust suction element sucks the dust directly into the supplied micro-filter box.

Features

  • Bosch micro filter system
  • Velcro system
  • Paper Assistant
  • Bosch electronics
  • speed selection
  • Suspension device
  • Bosch Low vibration
  • Soft grip
  • Additional handle
  • Eccentric grip.

Scope of delivery

  • Sandpaper K 80
  • Paper Assistant
  • Plastic case.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)