• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 631369000 Cloth dust bag

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Technical specifications

Product type

Cloth dust bag

Dim

(L x W x H) 250 cm x 200 mm x 200 mm

Height

200 mm

Length

250 cm

Width

200 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2484461 Metabo 631369000 Cloth dust bag

User & Safety Instructions

User & Safety Instructions 2484461 Metabo 631369000 Cloth dust bag

Warranty Terms

Warranty Terms 2484461 Metabo 631369000 Cloth dust bag

Description

Easy emptying through zipper and spring system for knocking out
Wear-resistant and very long life thanks to high-quality polyester fleece
Suitable for power tools with a suction connection with an external diameter of 28 mm
Suitable for power tools with a suction connection with an internal diameter of 35 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)