• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo SXE 3150 600444000 Router 310 W Ø 150 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Eccentric Sanders SXE 3150

  • 310 W
  • sanding surface: Ø 150 mm
  • Idle oscillation rate: 4000 - 12000/min

Technical specifications

  • Power output 140 W
  • Speed at rated load 8400 rpm
Product type

Router

310 W

Abrasive surface area

Ø 150 mm

Orbit diameter

3 mm

Idle oscillation rate

4000 - 12000 /min

Cable length

4.00 m

Weight

1.6 kg

Weight, information

without cable

Length

300 cm

Output rating

140 W

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1333460 Metabo SXE 3150 600444000 Router 310 W Ø 150 mm

Warranty Terms

Warranty Terms 1333460 Metabo SXE 3150 600444000 Router 310 W Ø 150 mm

Description

Light, handy sander with perfect ergonomics. Grinding plate with multi-hole for effective extraction and longer service life of the abrasive. Vario (V) - electronics for working with material-suited speeds.

Features

  • Vario (V) - electronics
  • Handle with Soft grip support
  • bearing housing made of die-cast aluminum
  • 310 W motor.

Scope of delivery

  • Multi-hole sanding plate with velcro-type fastening
  • Allen key
  • Textile dust bag.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 251.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)