CAT 400W eccentric sander (125mm) (incl. cyclone box, sandpaper, in a cardboard box)
400 W
Abrasive surface area: Ø 125 mm
Technical specifications
Idle oscillation rate 5000 - 14000 /min.
Product type
Eccentric sander
400 W
Abrasive surface area
Ø 125 mm
Orbit diameter
2.5 mm
Weight
1.60 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3812009 Caterpillar DX46 Eccentric sander 400 W Ø 125 mm
Description
The CAT eccentric sander with 400 watt power and 125-mm grinding plate provides for fine surfaces and a uniform sanding pattern on wood, metal and painted surfaces. Thanks to the eccentric grinding movement, materials are processed efficiently and achieve optimum results. The built-in cyclone box ensures effective dust absorption and keeps the work area clean. With the included sandpaper, the device is immediately ready to use. The compact, ergonomic design enables comfortable and precise working even with longer uses.
The CAT eccentric sander with 400 watt power and 125-mm grinding plate provides for fine surfaces and a uniform sanding pattern on wood, metal and painted surfaces. Thanks to the eccentric grinding movement, materials are processed efficiently and achieve optimum results. The built-in cyclone box ensures effective dust absorption and keeps the work area clean. With the included sandpaper, the device is immediately ready to use. The compact, ergonomic design enables comfortable and precise working even with longer uses.
This text is machine translated.
Scope of delivery
Routers
Sawdust extractor box
Sandpaper, vacuum adapter
What kind of Eccentric sander are you looking for?