• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CBI Electric QYD18U206B0 Circuit breaker Suitable for PV fuse 6 A 80 V DC 1 pc(s)

Product type
Circuit breaker
Number of pins
1
Release characteristics
D
Nominal current - rounded value
6 A
Dim
(W x H x D) 13 x 97 x 74 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 23.99
-42 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC-circuit breaker QY-1D, U2, 6 A

  • Reliable and durable
  • 100% switching capacity
  • Hydraulic-magnetic technology

Technical specifications

  • Interrupting capacity: 10kA
  • Temperature range: -40 +85 °C
  • Shock resistance IEC 60068-2-27, 2G/30 ms half-sine wave
Product type

Circuit breaker

Number of pins

1

Release characteristics

D

Dim

(W x H x D) 13 x 97 x 74 mm

Content

1 pc(s)

Nominal current

6 A

Nominal current - rounded value

6 A

Nominal voltage

80 V DC

Suitable for

PV fuse

Width

13 mm

Height

97 mm

Depth

74 mm

Type

QY-1D, U2, 6 A

Documents & Downloads

Datasheet

Datasheet 1762536 CBI Electric QYD18U206B0 Circuit breaker Suitable for PV fuse 6 A 80 V DC 1 pc(s)

Description

Reliable and high-quality DC circuit breaker for the use in solar power system, wind turbine systems, water turbines, DC-branch circuit protection, telecommunications, UPS systems, battery protection, circuits and many other applications.

This text is machine translated.

Features

  • Precise triggering
  • 100% switching capacity
  • Hydraulic-magnetic technology
  • Release display with Mid-Trip-handle
  • Immediately after overload can be reset
  • Compact dimensions
  • UL listed (UL 489 A)
  • Approvals: IEC/EN 60947-2, VDE, CCC
  • For DIN-rail mounting

Scope of delivery

  • DC-circuit breaker
  • Assembly instructions

More interesting products

(*All information is plus legal VAT)