
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 45.99 / piece)
€ 459.90
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
SSR
- Type
SKA10440
- Switching type
Zero crossing
- Connection
Pins
- Control voltage (min.)
2.5 V DC
- Control voltage (max.)
10 V DC
- Control voltage range
2.5 - 10 V DC
- Surge current (max.)
120 A
- Switching voltage (min.)
12 V AC
12 V DC
- Switching voltage (max.)
460 V AC
460 V DC
- Current load (max.)
5 A
- Output voltage (max.)
460 V AC
- Max. output current
5 A
- Contact type
1 maker
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Width
10.2 mm
- Height
25.4 mm
- Length
43.2 mm
- RoHS-compliant
Yes
- Permanent current (max.)
4 A
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2850508 Celduc SSR SKA10440 5 A Switching voltage (max.): 460 V AC, 460 V DC Zero crossing 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2850508 Celduc SSR SKA10440 5 A Switching voltage (max.): 460 V AC, 460 V DC Zero crossing 1 pc(s)




























