• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 144388 Heatshrink w/o adhesive Blue 9 mm 3 mm Shrinkage:3:1 1 pc(s)

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
9 mm
Nominal diameter (post-shrinkage)
3 mm
Heatshrink features
Thin-walled
Chemical-resistant
Highly flexible
UV-resistant
self-extinguishing
Writable
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 11.99)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat shrink tubing without adhesive 3:1 SR1 F3

  • 1 pc(s)
  • Shrinkage: 3:1
  • Blue
  • Nominal inside diameter (pre-shrinkage): 9 mm

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

9 mm

Nominal diameter (post-shrinkage)

3 mm

Factory colour

Blue

Shrinkage

3:1

Heatshrink features

Thin-walled

Chemical-resistant

Highly flexible

UV-resistant

self-extinguishing

Writable

Content

1 pc(s)

Material

Polyolefin (processed, irradiated)

Shrink temperature (min.)

+90 °C

Min. temperature

-55 °C

Max. temperature

+135 °C

Manufacturer part #

144388

Halogen-free

No

RoHS-compliant

Yes

Type

SR1F39-3

Wall thickness (post-shrinkage)

0.75 mm

Documents & Downloads

Datasheet

Datasheet 1600728 CellPack 144388 Heatshrink w/o adhesive Blue 9 mm 3 mm Shrinkage:3:1 1 pc(s)

Description

Scope of delivery

  • In sections of 1 m.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)