• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 223580 223580 Cloth tape Premio 1180 White (L x W) 33 m x 25 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.82)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Glass fiber fabric tape Permio 1180

  • White
  • (L x W) 33 m x 25 mm
  • Writable, Temperature-resistant, High tensile strength, + glass fibre fabric

Technical specifications

Product type

Cloth tape

Adhesive tape features

Writable

Temperature-resistant

High tensile strength

+ glass fibre fabric

Length

33 m

Width

25 mm

Thickness

0.18 mm

Max. temperature

+180 °C

Factory colour

White

Adhesive type

Silicone

Series

Premio 1180

Type

223580

Content

1 pc(s)

Dim

(L x W) 33 m x 25 mm

Industrial packaging

No

Material thickness

0.18 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1600346 CellPack 223580 223580 Cloth tape Premio 1180 White (L x W) 33 m x 25 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1600346 CellPack 223580 223580 Cloth tape Premio 1180 White (L x W) 33 m x 25 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)