• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack Cellpack 145826 Electrical tape No. 128 Yellow (L x W) 10 m x 15 mm 1 pc(s)

Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.15)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulating tape no. 128

  • Yellow
  • (L x W) 10 m x 15 mm
  • Damp-proof, Oil-resistant, Acid-resistant/non-caustic, UV-resistant, Highly flexible

Technical specifications

Product type

Electrical tape

Adhesive tape features

Damp-proof

Oil-resistant

Acid-resistant/non-caustic

UV-resistant

Highly flexible

Length

10 m

Width

15 mm

Thickness

0.15 mm

Max. temperature

+90 °C

Factory colour

Yellow

Adhesive type

Natural rubber

Carrier material

PVC

Series

No. 128

Type

Cellpack

Content

1 pc(s)

Dim

(L x W) 10 m x 15 mm

Industrial packaging

No

Material thickness

0.15 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1600575 CellPack Cellpack 145826 Electrical tape No. 128 Yellow (L x W) 10 m x 15 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1600575 CellPack Cellpack 145826 Electrical tape No. 128 Yellow (L x W) 10 m x 15 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)