• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Centering grains 6-8mm Rennsteig Werkzeuge 430 140

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Number

1 pc(s)

Weight

26 g

Content

1 pc(s)

Material properties

quenched and tempered

Height

123 mm

Length

95 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815510 Centering grains 6-8mm Rennsteig Werkzeuge 430 140

Description

Transmission of 2 holes on a base plate: adjustable centering grains, expand the centering sleeve up centring piece of cloth drills, with hammer on grain pin.

Features

  • For precise, offset free center on workpieces
  • Smooth aligning the slotted centering sleeve on the pattern of the workpiece or in a drilling template via knurled screws
  • Specially hardened, continuous grain pin to sharpen
  • Material: special tool steel.

Hints

This text is machine translated.

What kind of Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)