• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux C.A 1821 Thermometer Calibrated to (ISO standards) -200 - 1372 °C Sensor type J, K, T, N, E, R, S Data lo

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C.A 1821 1-channel thermometer for thermocouples

  • Large illuminated display
  • Standard probe connections (compensated miniature probe sockets)
  • Very simple operation: 1 button = 1 function
  • USB and Bluetooth® interface
  • Data logger function: Up to 1 Mio measured values
  • Alarms and recording start by alarm value
  • Battery operation for up to 3 years
  • Housing protection type IP54

Technical specifications

Product type

Thermometer

Max. temperature

1372 °C

Sensor type

J

K

T

N

E

R

S

ISO standards

Sensor version

detachable

Dim

(L x W x H) 32 x 150 x 72 mm

Display (details)

Illuminated digital display

Resolution (temperature)

0.1 °C

Features

Data logger

Calibration range

Temperature

Width

150 mm

Height

72 mm

Length

32 mm

Power supply

AA battery (3x)

Min. temperature

-200 °C

Type

C.A 1821

Documents & Downloads

Datasheet

Datasheet 2387129 Chauvin Arnoux C.A 1821 Thermometer Calibrated to (ISO standards) -200 - 1372 °C Sensor type J, K, T, N, E, R, S Data lo

User & Safety Instructions

User & Safety Instructions 2387129 Chauvin Arnoux C.A 1821 Thermometer Calibrated to (ISO standards) -200 - 1372 °C Sensor type J, K, T, N, E, R, S Data lo

Conformity certificate

Conformity certificate 2387129 Chauvin Arnoux C.A 1821 Thermometer Calibrated to (ISO standards) -200 - 1372 °C Sensor type J, K, T, N, E, R, S Data lo

Description

The C.A 1821 is a compact contact thermometer with magnetic holder, which guarantees accurate, versatile and reliable measurements in stationary and mobile applications. The device has a large illuminated display, all the functions required on site such as Min, Max display, Hold and it can store measured values manually or according to programming. The device can be networked via USB or Bluetooth®, so that alarms and a start of the value recording can be programd via the software Data Logger Transfer.

This text is machine translated.

Features

  • Housing has magnetic holder
  • Slot for wall mounting
  • compatible with Multifix accessories

Scope of delivery

  • Bag
  • 3 alkaline batteries 1.5 V AA
  • USB cable
  • Test report and quick start guide (complete operating instructions and software Data Logger Transfer are available on the Chauvin Arnoux website)

What kind of Thermometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.