
Number
Total (€ 315.00 / piece)
€ 315.00
incl. VAT
Only 1 Piece(s) available
Highlights & Details
C.A 1822 2-channel thermometer for thermocouples
- Large illuminated display
- Standard sensor connections (compensated miniature sensor sockets)
- Very simple operation: 1 = 1 function
- USB and Bluetooth ® interface
- Data logger function: up to 1 million measured values
- Alarms and recording the start by alarm value
- Up to 3 years battery operation
- Housing IP 54
Technical specifications
- Product type
Thermometer
- Max. temperature
1372 °C
- Sensor type
J
K
T
N
E
R
S
Manufacturer's standards (no certificate)
- Sensor version
detachable
- Dim
(L x W x H) 32 x 150 x 72 mm
- Display (details)
Illuminated digital display
- Resolution (temperature)
0.1 °C
- Features
Data logger
- Weight
260 g
- Width
150 mm
- Height
72 mm
- Length
32 mm
- Power supply
AA battery (3x)
- Min. temperature
-200 °C
- Type
C.A 1822
Documents & Downloads
Datasheet
Datasheet 1666195 Chauvin Arnoux C.A 1822 Thermometer -200 - 1372 °C Sensor type J, K, T, N, E, R, S Data logger
User & Safety Instructions
User & Safety Instructions 1666195 Chauvin Arnoux C.A 1822 Thermometer -200 - 1372 °C Sensor type J, K, T, N, E, R, S Data logger
Conformity certificate
Conformity certificate 1666195 Chauvin Arnoux C.A 1822 Thermometer -200 - 1372 °C Sensor type J, K, T, N, E, R, S Data logger
Description
The C.A 1822 is a compact contact thermometer with magnetic holder, the exact, versatile and reliable measurements on stationary and mobile applications is guaranteed. The device has a large illuminated display, via all necessary functions like Min, max, on-site differential temperature measurement, hold and it can be measured values manually or in accordance with programming. The device is via USB or Bluetooth ® can be interlinked so that alarms and a start value recording via the Software Data Logger transfer can be programd.
This text is machine translated.
This text is machine translated.
Features
- Housing has magnetic holder
- Slot for wall mounting
- Compatible with the Multifix-Zubehor
Scope of delivery
- Bag
- 3 alkaline batteries 1.5 V AA
- USB cable
- Test report and short instructions (complete instructions and Software Data Logger Transfer, on the Chauvin Arnoux Website - available)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 478.98*
What kind of Thermometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































