• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux C.A 6011 Set Continuity tester Calibrated to (DAkkS standards) 200 Ω

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Your handy continuity tester for daily use!

  • Large illuminated display (the largest on the market)
  • Clear and intuitive displays: Blue/red display, simple symbols, signal tone
  • Completely new functionality: Vibration function does not disturb the peace of your customers
  • Simple 4-button operation
  • High operating time: Up to 30,000 measurements!
  • High wearing comfort through shoulder strap and belt

Technical specifications

Product type

Continuity tester

Reading type

Resistance

Resistance

Continuity testing

20 Ω

DAkkS standards

Reading range - resistance

1.0 Ω to 200.0 Ω

IP40

Dim

(L x W x H) 13.5 x 22.5 x 18.5 cm

Weight

350 g

Display type

Digital

Acoustic

Vibration

Insulation resistance (max.)

200 Ω

Reading category

CAT IV 300 V

Width

22.5 cm

Height

18.5 cm

Length

13.5 cm

Documents & Downloads

Datasheet

Datasheet 2468698 Chauvin Arnoux C.A 6011 Set Continuity tester Calibrated to (DAkkS standards) 200 Ω

User & Safety Instructions

User & Safety Instructions 2468698 Chauvin Arnoux C.A 6011 Set Continuity tester Calibrated to (DAkkS standards) 200 Ω

Description

For the safety of electrical systems, the respective national laws prescribe a whole series of initial and recurring tests: Earthing measurement, insulation measurement, RCD testing, etc.…
Of all these checks, the systematic testing of the low resistance of the earth conductor is the most frequent (more than 80% of the test work).

The CA 6011 continuity tester has been specially developed to meet the needs of the user. It offers:
- clear indications: Clear colors and symbols for good/bad evaluation
- high operating comfort: Display unit can be removed, combination of shoulder strap and hip belt distribute the weight optimally with intensive use, elastic carrying strap at the display unit for attachment at the wrist for easy reading
- long battery life: Up to 30,000 measurements
- Switchable signal output: Acoustic or vibration for silent testing

This text is machine translated.

Features

  • Large illuminated display
  • ON/OFF button and standby mode that can be switched off
  • Compensation of the measuring line resistors
  • Switching of optical/acoustic signal output
  • Adjustable limit value
  • Protected retractor for 30 m cable for easier work

Scope of delivery

  • 1 cable reel incl. 30m test lead (PVC)
  • 1 black spiral cable (PVC)
  • 1 green alligator clip
  • 1 black test tip
  • 1 green test lead (PVC - 0.50 m)
  • 1 elastic hand strap for attaching the casing to the wrist
  • 2 straps (for belt and shoulder)
  • 4 x 1.5V alkaline batteries LR06