• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux C.A 6471 Earth ground meter

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,025.00 / piece)
€ 3,025.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Earthing and Earth resistance measurement apparatus C.A 6471

  • Automatic or manual testing procedure
  • Measurement with clip-on ammeter or probes
  • Dust and water proof

Technical specifications

  • AC measurement: 0.01 mA - 40 A
Product type

Earth ground meter

Test voltage


< 32 V

Interfaces

USB

Reading range - voltage

0.01 - 65 V

Manufacturer's standards (no certificate)

Reading range - resistance

0.02 Ω - 99.99 kΩ

Data storage

512 kB

IP53

Power supply (details)

9.6 V/DC rechargeable battery, 100 - 240 mains V AC

Dim

(L x W x H) 25 x 27.2 x 12.8 cm

Weight

3.2 kg

Display

Digital

Weight, information

incl. rechargeable battery

Content

1 pc(s)

Reading category

CAT IV

Measuring type

Clamp

Width

27.2 cm

Height

12.8 cm

Length

25 cm

Type

C.A 6471

Display (details)

LCD

Frequency reading range

5 - 450 Hz

Reading category

CAT IV 50 V

Standards

EN 61557-1/-4/-5, EN61010-1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 126486 Chauvin Arnoux C.A 6471 Earth ground meter

User & Safety Instructions

User & Safety Instructions 126486 Chauvin Arnoux C.A 6471 Earth ground meter

Description

Portable, suitable for on-site use measuring apparatus for measuring earth resistances or specific earth resistance.

Features

  • Measurements: resistance measurement of 2 or 4 conductors
  • 3 or 4-pin earthing measurement
  • Earth coupling
  • Selective earth resistance
  • Specific earth resistance
  • Earth resistance with 2 clip-on ammeters
  • Illuminated Display
  • Built-in rechargeable battery and charger

Scope of delivery

  • Mains adaptor
  • Data export software
  • Optical USB cable
  • Operating instructions on CD-ROM
  • Quick instructions
  • Apparatus labelling in 5 languages
  • 2 clip-on ammeters C182
  • 2 Measuring leads
  • NiMH battery pack:

More interesting products

(*All information is plus legal VAT)