
Highlights & Details
The robust and waterproof C.A 8436 is a terrain common Qualistar + for every season of the year
- Indoors and outdoors, even in the case of precipitation
- 5 voltage inputs, 4 current inputs
- At the same time going recording of all parameters
- Monitoring of alarms
- Suitable for all system types
Technical specifications
- The number of inputs/measurement channels 5 U + 4I/4U + 4I
- Voltage (TRMS AC+DC) 5 V.. .1000 V U-converter ratio can be set up to 500 kV
- Current(TRMS AC+DC) 100 mA to 1400 ADC or 6500 AAC (each as perconvertor)
- I converter ratio can be set of 10 mA up to 60 kA
- Frequency 40 Hz… 69 Hz
- Services W, VA, Var, PF, Cos φ, tan, DPF VAD, ϕ
- Energy Wh, varh, VAh, VADh
- Harmonics Yes
- THD: yes, to for 50. arrangement with phases
- Expert mode (1) - yes
- Transients: 210
- Flicker Pst, Plt
- Inrush-mode (Anlaufströme) Yes, to 10 minutes
- Asymmetry Yes
- Recording of all parameters with 1 s storage interval approx. 1 month
- A selection of parameters with 10 min. Storage interval for several years
- Min/Max-recording: Yes
- Peak-Value: yes
- Alarms: 10000 in 40 types
- Phase diagram automatically
- Screenshots & graphs: 50
- Electrical security: IEC 61010 1000 V CAT III / 600 V CAT IV.
- Languages 25 +
- Interfaces RS232
- Optics / USB (Option HX0055) USB type B
- Power supply rechargeable battery 9.6V NiMH or power supply
- Product type
Network diagnostics
- Reading category
CAT III 1000 V
CAT IV 600 V
- Display (details)
TFT color screen ¼ VGA 320 x 240, image size 148 mm
- Phase detection
Yes
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 18 x 27 x 25 cm
- Weight
3.7 kg
- Measurement type
3-phase
1-phase
- Features
Data logger
- Width
27 cm
- Height
25 cm
- Length
18 cm
- Interfaces
USB
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1840847 Chauvin Arnoux C.A 8436 Network diagnostics 3-phase, 1-phase Data logger
User & Safety Instructions
User & Safety Instructions 1840847 Chauvin Arnoux C.A 8436 Network diagnostics 3-phase, 1-phase Data logger
Description
The qualistar C.A 8436 has sealed connections in protection class IP67 and is compatible with the whole existing qualistar measuring accessories.
The qualistar devices can be from the simplest to most complex system in all power networks.
To increase the operating time can be supplied the C.A 8436, even for the phase conductor of 100 V to 1000 V, AC or DC. The robust construction site case is particularly suitable for use in industrial plants, factories and workshops. In addition to its shock resistance, it is additionally protected against any penetration of liquids.
This text is machine translated.
Scope of delivery
- Case No. 21
- 1 USB cable
- 1 power cable IP 67
- 5 voltage measuring control of 3m long IP67 BB 196
- 5 alligator clips (lockable)
- 1 set with 12 colored marking parts for measurement leads and sockets
- 1 Scree protector (pre-fit)
- 1 Safety Data Sheet
- 1 CD with operating instructions in several languages
- 1 CD with the evaluation software (Power Analyzer Transfer)
Frequently Bought Together
(*All information is plus legal VAT)€ 7,467.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























