
1/5
Ohmmeter
Resistance
DAkkS standards
1 µΩ - 400 Ω
optical
1x USB
IP53
Integrated rechargeable battery/ Mains voltage: 230 V AC
(L x W x H) 27.3 x 24.7 x 28 cm
5 kg
Digital (LCD)
3999 mΩ
10 Calibration Values per area
CAT III
24.7 cm
28 cm
27.3 cm
Datasheet 1241603 Chauvin Arnoux CA 6240 Ohmmeter Calibrated to (DAkkS standards) 3999 mΩ
User & Safety Instructions 1241603 Chauvin Arnoux CA 6240 Ohmmeter Calibrated to (DAkkS standards) 3999 mΩ
Information 1241603 Chauvin Arnoux CA 6240 Ohmmeter Calibrated to (DAkkS standards) 3999 mΩ
Information 1241603 Chauvin Arnoux CA 6240 Ohmmeter Calibrated to (DAkkS standards) 3999 mΩ