• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux CA 6240 Ohmmeter Calibrated to (ISO standards)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4,129.00 / piece)
€ 4,129.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Microohm-Meter C.A 6240

  • Resolution of 1 PH
  • Fully automatic measurement
  • 4-wire measurement

Technical specifications

  • Measuring range: 5 - 399.9 Ω µΩ
  • Accuracy ±0.25%
Product type

Ohmmeter

Reading type

Resistance

ISO standards

Reading range - resistance

1 µΩ - 400 Ω

Interfaces

optical

1x USB

IP53

Power supply (details)

Integrated rechargeable battery/ Mains voltage: 230 V AC

Dim

(L x W x H) 27.3 x 24.7 x 28 cm

Weight

5 kg

Display type

Digital (LCD)

Calibration service

5 calibration values per area

Reading category

CAT III

Width

24.7 cm

Height

28 cm

Length

27.3 cm

Documents & Downloads

Datasheet

Datasheet 1238086 Chauvin Arnoux CA 6240 Ohmmeter Calibrated to (ISO standards)

User & Safety Instructions

User & Safety Instructions 1238086 Chauvin Arnoux CA 6240 Ohmmeter Calibrated to (ISO standards)

Information

Information 1238086 Chauvin Arnoux CA 6240 Ohmmeter Calibrated to (ISO standards)

Information 1238086 Chauvin Arnoux CA 6240 Ohmmeter Calibrated to (ISO standards)

Description

A poor contact between two measurement points can be detected immediately with the help of the C.A 6240. For this reason, it is suitable for all measurements at resistances, inductove components, etc and offers the user high ergonomy through the automatic functions.

This text is machine translated.

Features

  • 4-wire measurement
  • Test current polarity reversal
  • Full automatic measurement
  • Automatic or manual measurement value storage
  • Measurements of inductive components
  • Detection of interfering external voltages
  • Auto power-off

Scope of delivery

  • 1 set with two Kelvin testing pliers
  • Mains cable
  • USB-connection cable
  • Software
  • Instructions for use.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Ohmmeters are you looking for?