• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux Decade box Resistance 1 %

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Resistance decade 1...10 ohms

  • Simple decade of resistance for use in training, laboratories, research and development and maintenance
  • Casing with 1 decade capacitor with 11-digit selector switch (0 = short circuit) and with 3 safety sockets Ø 4 mm
  • Decade: Ω x 1
  • Range 1 to 10 Ω
  • I max. 750 mA
  • Accuracy 1% ± 5 mΩ

Technical specifications

  • Tolerance 1% ± 5mΩ
  • Decade box - max. Current
  • 0.1 to 1 Ω - 1 A
  • 1 to 10 Ω -750 mA
  • 10 to 100 Ω - 250 mA
  • 100 to 1000 Ω - 75 mA
  • 1 to 10 kΩ - 25 mA
  • 10 to 100 kΩ - 7.5 mA
  • 100 to 1000 kΩ - 2 mA
  • 1 to 10 MΩ - 0.2 mA
Adjustment range

1 to 10 Ω

Product type

Decade box

Steps

1 Ω

Max. supply voltage

7.5 V

Dim

(L x W x H) 72 x 90 x 72 mm

Manufacturer's standards (no certificate)

Weight

220 g

Functions

Resistance

Width

90 mm

Height

72 mm

Length

72 mm

Tolerance

1 %

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2793070 Chauvin Arnoux Decade box Resistance 1 %

User & Safety Instructions

User & Safety Instructions 2793070 Chauvin Arnoux Decade box Resistance 1 %

Warranty Terms

Warranty Terms 2793070 Chauvin Arnoux Decade box Resistance 1 %

Description

Resistance decades with a decade according to safety standards.

This text is machine translated.

Features

  • Components for mechanical and electrical structures
  • - Selection via rotary switch
  • - Stop prevents accidental turning from 10 to 1
  • - Safe earth contact
  • - Output: Safety sockets with Ø 4mm
  • - Typical accuracy: 0.5%

What kind of Measurement Decades are you looking for?

More interesting products

(*All information is plus legal VAT)