
Highlights & Details
PLIERS E27 CVH OSCILLOSCOPE
- N/A
- Opening range of current clamps 11.8 mm
Technical specifications
- Opening range of current clamps
11.8 mm
- Product type
Clamp meter adapter
- Type B
BNC plug
Manufacturer's standards (no certificate)
- A AC reading range (min.)
100 mA
- Amperage reading range AC (max.)
100 A
- Amperage reading range DC (min.)
100 mA
- A DC reading range (max.)
100 A
- Dim
(L x W x H) 231 x 67 x 36 mm
- Current reading
AC
DC
- Reading category
CAT III 600 V
CAT IV 300 V
- Weight
0.33 kg
- Output signal (max.)
1000 mV
- Max. frequency
100 kHz
- Width
67 mm
- Height
36 mm
- Length
231 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2446302 Chauvin Arnoux E27 Clamp meter adapter A/AC reading range: 100 mA - 100 A A/DC reading range: 100 mA - 100 A
User & Safety Instructions
User & Safety Instructions 2446302 Chauvin Arnoux E27 Clamp meter adapter A/AC reading range: 100 mA - 100 A A/DC reading range: 100 mA - 100 A
Description
It has two measurement ranges to measure current strengths up to 100 A with a bandwidth up to 100 kHz.
The pliers E27 is powered independently of the mains by batteries or with a 5V standard power supply unit via a µUSB-interface, in addition it has an automatic DC zero point correction and an automatic cut-off when not in use.
With its 2 m long connection cable and the insulated BNC connector plug, it can be connected to any oscilloscope with standard connection technology. The clamp-on ammeter can be used with electrical installations of category 600V CAT III and 300V CAT IV.
This text is machine translated.
Scope of delivery
- 1 quick instructions
- 1 Safety data sheet
- 1 verification certificate
- 1 9 V battery
Frequently Bought Together
(*All information is plus legal VAT)€ 1,204.99€ 1,199.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































