
Highlights & Details
EVSE SET CA 6652 + CA 6117 + DATAVIEW + CA 762 IP2X
- Advanced test equipment for electric safety testing at charging stations with residual-current circuit-breakers type A, B and EV 6 mA
- Set for testing all electrical safety aspects of charging infrastructures according to the installation standard IEC 60364-7-722
- With CA 6652 test adapter for AC charging stations with Type 2 connector
- With CA 762 IP2X voltage tester for determining voltage-free
- With CA 6117 installation tester incl. DataView protocol software
- Supplied with: 1 CA 6652 test adapter for AC charging stations with type 2 plug including delivery, 1 CA 762 IP2X Two-pole voltage tester included in delivery, 1 CA 6117 installation tester with DataView software included
Technical specifications
- Product type
Electrical tester set
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Interfaces
USB
- Dim
(L x W x H) 280 x 128 x 190 mm
IP53
- Reading range (VDE)
Earth resistance
Insulation resistance
Power
RCD testing (AC, A, F, B, B+, EV)
Loop impedance
Earth leakage resistance
Voltage
Current
- DIN standard
DIN EN 61557
DIN VDE 0100
DIN VDE 0105
DIN IEC 60364
- Display type
Digital (LCD)
- Width
128 mm
- Height
190 mm
- Length
280 mm
- Test procedure
manual
- Voltage supply
Rechargeable
- Memory
Yes
- Type
EVSE-SET CA 6652 + CA 6117 + DataView + CA 762 IP2X
- VDE standard
0100
0105
- Features
incl. electric vehicle charging station adapter
incl. software
Power, harmonics
RCD/FI testing
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436211 Chauvin Arnoux EVSE-SET CA 6652 + CA 6117 + DataView + CA 762 IP2X Electrical tester set, VDE tester kit VDE standard 01
Warranty Terms
Warranty Terms 3436211 Chauvin Arnoux EVSE-SET CA 6652 + CA 6117 + DataView + CA 762 IP2X Electrical tester set, VDE tester kit VDE standard 01
Description
• Installation tester CA 6117
• Data View evaluation and protocol software
• Test adapter for AC charging stations for electric vehicles CA 6652
• Voltage tester CA 762 IP2X
Is the optimal solution for electrical safety tests at charging stations with residual current circuit breakers type A, B and EV 6 mA.
This set enables completely conformal testing of E-charging stations according to IEC 60364-7-722. The measurement results can be stored in the installation tester for easy preparation of test reports in a multi-level structure with indication of the tested locations and charging stations. The installation tester supports you during testing with an integrated context-help function.
Simulate the vehicle status and the safety conditions of charging stations with the help of the test adapter: Detection of dangerous voltages on touchable parts (PE), simulation of the states of the electric vehicle, simulation of the maximum permissible charging current for the cable, error simulation (short-circuit CP-PE, diode short-circuit, interruption of the PE) and check of the control signals (CP) with optional hand oscilloscope.
Using the combination of installation tester and test adapter for AC charging stations, you can perform the necessary electrical safety tests on the AC charging stations: Continuity and insulation testing, electrical safety testing of the charging station in one or three-phase operation, functional test of the FI protective switch type A / AC / B / B+ / EV 6 mA.
You complete your test by creating a test report using the DataView PC software.
This text is machine translated.
Scope of delivery
- 1 CA 6652 EVSE test adapter with delivery
- 1 CA 6117 Installation tester
- 1 CA 762 IP2X two-pole voltage tester






















