• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY KW 9100 SLIM Wireless Keyboard German, QWERTZ Black

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

225 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CHERRY KW 9100 SLIM wireless keyboard

  • Optional connection via Bluetooth or via 2.4 GHz radioAES-128 encryptionIn-built lithium battery with USB-C connection
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

  • Li-Ion rechargeable battery 600 mAh integratedUSB-C cable approx. 1.2 m
Product type

Keyboard

Interfaces

Bluetooth

2.4 GHz radio

Keyboard layout

German, QWERTZ

Transfer type

Wireless

Factory colour

Black

Width

440 mm

Height

15 mm

Depth

130 mm

Weight

675 g

Power supply

Rechargeable batteries (included)

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2645256 CHERRY KW 9100 SLIM Wireless Keyboard German, QWERTZ Black

User & Safety Instructions

User & Safety Instructions 2645256 CHERRY KW 9100 SLIM Wireless Keyboard German, QWERTZ Black

Description

Quality meets design and innovation: THE CHERRY KW 9100 SLIM is a silver-black version of the keyboard from the popular DW 9100 SLIM desktop set. As with the tested desktop version first-class processing, perfectly tuned design and innovative functions come together.Tested and flexible at the same timeThe flat keyboard with AES-128 encryption has a solid metal plate and is as stable as CHERRY customers are used to despite its thin design. Thanks to the SX shear-mechanism you can type silently and benefit from a precise print point, which resembles a laptop keyboard. Particularly frequently used functions can be easily used with the additional keys selected. As such, the simple beauty remains tidy and user-friendly.Flexibility is not short, howeverWith the KW 9100 SLIM you can easily switch between RF or Bluetooth® transmission and HER. The magnetic multi-position bar is mounted and dismounted in seconds according to the preferences of writing angle. The CHERRY KEYS software is even more adaptable and can be downloaded free of charge from cherry.de/keys. You can use this to program all the keys of the wireless keyboard according to your own wishes.Operation made easyWAS when it comes to operation, the wireless computer keyboard is an easy companion, no matter whether in the office or in home office. Status LEDs built directly into the keys indicate whether the uplift key, roll key or the num lock key of the thin CHERRY keyboard is activated. You will also be given information on the battery charge level of the wireless keyboard. The computer keyboard gets new energy through the supplied USB-C charging cable, which is supplied completely without plastic material in the packaging. You can continue to work in complete peace of mind while charging.

This text is machine translated.

Features

  • Optional connection via Bluetooth or via 2.4 GHz radioAES-128 encryptionIn-built lithium battery with USB-C connectionStatus LEDs for CAPS LOCK, NUM and SCROLL buttonsExtra small nano-receiver for radio operationDurable key labelingIntegrated metal plate for maximum stabilityRemovable magnetic strip for height adjustmentDesign Chiclet-Layout with number blockSX. Button technologyLifetime of standard key: Approx. 10 million operationsStatus display: Determination, role and num-key, battery status (via LED in keys) connection Bluetooth, radio and battery charging status (Bi-Color LED)Function additional keys Windows lock, open browser, silent, loud, silent, Calculators

Scope of delivery

  • CHERRY KW 9100 SLIM
  • USB-C cable
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 125.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)