• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chieftec GA-01B-Q-OP Midi tower PC casing Multicolour 3 built-in fans

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC casing

Case type

Midi tower

Factory colour

Multicolour

Interfaces (front)

USB A (USB 3.2 1st gen)

6.4 cm (2.5") internal slots

2

8.9 cm (3.5") internal slots

2

Features

insulated

Width

230 mm

Height

495 mm

Depth

465 mm

Weight

7.3 g

Form factor

ATX

No. of USB type A 3.0 ports

2 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 230 x 495 x 465 mm

Features

3 built-in fans

No. of USB 3.2

2 x

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3222327 Chieftec GA-01B-Q-OP Midi tower PC casing Multicolour 3 built-in fans

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.