• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 104021 VDE Cable stripping pliers 3-piece

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cable stripping pliers

Manufacturer part #

104021

Range of use

VDE

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754565 Cimco 104021 VDE Cable stripping pliers 3-piece

Description

VDE-GS tested, pliers tested individually at 10,000 V AC and approved for 1,000 V AC. Pliers made of high-quality tool steel, forged, high-gloss polished and chrome-plated. Best grip thanks to ergonomic 2-component grip covers with slip protection. IEC 900, IEC 60900 and VDE 0682/Part 201.

This text is machine translated.

Scope of delivery

  • 160 mm Side cutter
  • Telephone Pliers 200 mm
  • Combination pliers 180 mm

What kind of Pliers Sets are you looking for?

More interesting products

(*All information is plus legal VAT)