• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 112894 Universal switching cabinet key metal Switchboard wrench Multicolour 1 pc(s)

Product type
Switchboard wrench
Factory colour
Multicolour
Dim
(W x H x D) 100 x 50 x 200 mm
Content
1 pc(s)
Width
100 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Switchboard wrench

Factory colour

Multicolour

Dim

(W x H x D) 100 x 50 x 200 mm

Content

1 pc(s)

Width

100 mm

Height

50 mm

Depth

200 mm

Weight

90 g

Other

6 mm

Steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809674 Cimco 112894 Universal switching cabinet key metal Switchboard wrench Multicolour 1 pc(s)

Description

Universal switching cabinet key made of metal, for all common control cabinets. Small dimensions, low weight, with adapter for 1/4" inch bits. With four hex key for radiator bleed valves and turning bit for slotted screws 1.0 x 7.0 mm and/or cross-head screws PH 2.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.98*

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)