
Number (Package size 100 pc(s))
Total (€ 3.79 / piece)
€ 3.79
incl. VAT
14-day return policy included
Highlights & Details
Insulated wire-end sleeves
- 10 mm
- Turquoise
Technical specifications
- Product type
Ferrule
- Cross section per core
0.34 mm²
- Sleeve length
6 mm
- Insulation type
Partially insulated
- Factory colour
Turquoise
- Country colour code
DE
- Content
100 pc(s)
- Contact material
CU-ETP
- AWG max.
24
- Manufacturer part #
18 2192
- Insulation material
PP
- Length
10 mm
- Cross-section x Length
0.34 mm² x 6 mm
- RoHS-compliant
Yes
- Temperature range
-35 - +105 °C
- Type
182192
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 734441 Cimco 18 2192 Ferrule 0.34 mm² Partially insulated Turquoise 100 pc(s)
User & Safety Instructions
User & Safety Instructions 734441 Cimco 18 2192 Ferrule 0.34 mm² Partially insulated Turquoise 100 pc(s)
Description
Scope of delivery
- 100 items
- This text is machine translated.





















