
Number
Minimum order quantity: 10
Total (€ 0.30 / piece)
€ 3.00
incl. VAT
14-day return policy included
Highlights & Details
Ring terminal, insulated
- 4 - 6 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M6
- Hole Ø
6.5 mm
- Insulation type
Partially insulated
- Factory colour
Yellow
- Content
1 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
180054
- Type
180054
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Insulation material
Polyamide
- Cross-section range
4 - 6 mm²
- RoHS-compliant
Yes
- Support sleeve
Yes
- Temperature range
-60 - +105 °C
- Material (details)
Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
- Cross section
4 - 6 mm²
- Size
M6
Documents & Downloads
Datasheet
Datasheet 736479 Cimco 180054 Ring terminal Cross section (max.)=6 mm² Hole Ø=6.5 mm Partially insulated Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736479 Cimco 180054 Ring terminal Cross section (max.)=6 mm² Hole Ø=6.5 mm Partially insulated Yellow 1 pc(s)
Information
Information 736479 Cimco 180054 Ring terminal Cross section (max.)=6 mm² Hole Ø=6.5 mm Partially insulated Yellow 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 172.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























