• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 180408 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=4.3 mm Not insulated Metal 1 pc(s)

Image similar
Product type
Ring terminal
Thread size
M4
Hole Ø
4.3 mm
Insulation type
Not insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1962 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.16 / piece)
€ 2.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cu ring terminal, DIN 46234

  • 1.50 - 2.50 mm²

Our service for you

Technical specifications

Product type

Ring terminal

Thread size

M4

Hole Ø

4.3 mm

Insulation type

Not insulated

Factory colour

Metal

Content

1 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

180408

Type

180408

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

Cross-section range

1.50 - 2.50 mm²

RoHS-compliant

Yes

Support sleeve

No

Material (details)

Cu-ETP according to DIN EN 13600

Documents & Downloads

Datasheet

Datasheet 734808 Cimco 180408 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=4.3 mm Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 734808 Cimco 180408 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=4.3 mm Not insulated Metal 1 pc(s)

Information

Information 734808 Cimco 180408 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=4.3 mm Not insulated Metal 1 pc(s)

Description

Particularly suitable for stranded conductors according to IEC 2

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 172.39*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)