
Highlights & Details
Uninsulated forked cable lug
- Metal
- Cross section (max.): 6 mm²
Our service for you
Technical specifications
- Product type
U terminal
- Factory colour
Metal
- Thread size
M6
- Hole Ø
6.5 mm
- Insulation type
Not insulated
- Contact material
Cathode copper, tin plated
- Content
1 pc(s)
- Manufacturer part #
180544
- Type
180544
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Cross-section range
4 - 6 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Cu-ETP according to DIN EN 13600
- Cross section
4 - 6 mm²
- Size
M6
Documents & Downloads
Datasheet
Datasheet 736020 Cimco 180544 U terminal 4 mm² 6 mm² Hole Ø=6.5 mm Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736020 Cimco 180544 U terminal 4 mm² 6 mm² Hole Ø=6.5 mm Not insulated Metal 1 pc(s)
Information
Information 736020 Cimco 180544 U terminal 4 mm² 6 mm² Hole Ø=6.5 mm Not insulated Metal 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 172.59*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























