User & Safety Instructions 2527367 Cimco 181342 181342 Cable tie 360 mm 3.50 mm Ecru UV-proof, Flexible 100 pc(s)
Description
The cable ties made of nylon PA 6.6 with stainless steel tongue, for increased load-carrying capacity. Halogen and silicone-free, UV-stabilized. Metal tongue made of stainless steel V4A, anti-magnetic and corrosion-resistant. Self-extinguishing, flammability class UL94 V-2, temperature resistance -40°C to 85°C. Color black.
This text is machine translated.
Features
Capable of resistance
The tongue is made of austenitic stainless steel for high strength and cuts strongly in every position in the cable tie.
Flexible
The medium toothing enables high flexibility and guarantees the highest holding force at the same time.
Powerful
Cable ties with stainless steel tongue stand for highest load-carrying capacity and a tensile strength up to 60% higher than that of standard cable ties.
Ergonomic
Double-sided groove and special belt geometry make insertion much easier.
Description
The cable ties made of nylon PA 6.6 with stainless steel tongue, for increased load-carrying capacity. Halogen and silicone-free, UV-stabilized. Metal tongue made of stainless steel V4A, anti-magnetic and corrosion-resistant. Self-extinguishing, flammability class UL94 V-2, temperature resistance -40°C to 85°C. Color black.
This text is machine translated.
Features
Capable of resistance
The tongue is made of austenitic stainless steel for high strength and cuts strongly in every position in the cable tie.
Flexible
The medium toothing enables high flexibility and guarantees the highest holding force at the same time.
Powerful
Cable ties with stainless steel tongue stand for highest load-carrying capacity and a tensile strength up to 60% higher than that of standard cable ties.
Ergonomic
Double-sided groove and special belt geometry make insertion much easier.