• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 181736 Cimco Werkzeuge Cable tie 200 mm 2.50 mm Black UV-proof, Flexible 100 pc(s)

Product type
Cable tie
Content
100 pc(s)
Cable tie length
200 mm
Cable tie width
2.50 mm
Cable tie features
UV-proof
Flexible
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable ties with steel tongue

  • Optimum resistance to opening
  • High load capacity
  • Maximum flexibility
  • Ergonomic design

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

200 mm

Cable tie width

2.50 mm

Cable tie features

UV-proof

Flexible

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Nylon PA 6.6

Max. bundle diameter

55 mm

Manufacturer part #

181736

Type

Cimco Werkzeuge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2527362 Cimco 181736 Cimco Werkzeuge Cable tie 200 mm 2.50 mm Black UV-proof, Flexible 100 pc(s)

Description

The cable ties made of nylon PA 6.6 with stainless steel tongue, for increased load-carrying capacity. Halogen and silicone-free, UV-stabilized. Metal tongue made of stainless steel V4A, anti-magnetic and corrosion-resistant. Self-extinguishing, flammability class UL94 V-2, temperature resistance -40°C to 85°C. Color black.

This text is machine translated.

Features

  • Capable of resistance
  • The tongue is made of austenitic stainless steel for high strength and cuts strongly in every position in the cable tie.
  • Flexible
  • The medium toothing enables high flexibility and guarantees the highest holding force at the same time.
  • Powerful
  • Cable ties with stainless steel tongue stand for highest load-carrying capacity and a tensile strength up to 60% higher than that of standard cable ties.
  • Ergonomic
  • Double-sided groove and special belt geometry make insertion much easier.