• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 183034 183034 Crimp cable lug 45 ° M6 25 mm² Hole Ø: 6.5 mm 1 pc(s)

Image similar
Product type
Crimp cable lug
max. cross section
25 mm²
Thread size
M6
Hole Ø
6.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

45° angled tube cable lug

  • Hole Ø: 6.5 mm
  • Cross section (max.): 25 mm²

Our service for you

Technical specifications

Product type

Crimp cable lug

max. cross section

25 mm²

Thread size

M6

Hole Ø

6.5 mm

Connection angle

45°

Contact material

Cathode copper, tin plated

Content

1 pc(s)

Manufacturer part #

183034

RoHS-compliant

Yes

Type

183034

Material (details)

Cu-ETP according to DIN EN 13600

Type

45°

Cross section

25 mm²

Size

M6

Documents & Downloads

Datasheet

Datasheet 737342 Cimco 183034 183034 Crimp cable lug 45 ° M6 25 mm² Hole Ø: 6.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 737342 Cimco 183034 183034 Crimp cable lug 45 ° M6 25 mm² Hole Ø: 6.5 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 315.97€ 314.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)