
Number
Minimum order quantity: 7
Total (€ 0.63 / piece)
€ 4.41
incl. VAT
14-day return policy included
Highlights & Details
Right-angled tubular cable lug
- Hole Ø: 10.5 mm
- Cross section (max.): 6 mm²
Our service for you
Technical specifications
- Product type
Crimp cable lug
- max. cross section
6 mm²
- Thread size
M10
- Hole Ø
10.5 mm
- Connection angle
90°
- Contact material
Cathode copper, tin plated
- Content
1 pc(s)
- Manufacturer part #
183163
- RoHS-compliant
Yes
- Type
183163
- Material (details)
Cu-ETP according to DIN EN 13600
- Type
90°
- Cross section
6 mm²
- Size
M10
Documents & Downloads
Datasheet
Datasheet 736337 Cimco 183163 183163 Crimp cable lug 90 ° M10 6 mm² Hole Ø: 10.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736337 Cimco 183163 183163 Crimp cable lug 90 ° M10 6 mm² Hole Ø: 10.5 mm 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 179.40*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























