

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
0.75 mm²
6 mm
Partially insulated
Blue
100 pc(s)
Copper silver plated
187109
Polypropylene (PP)
12 mm
0.75 mm² x 6 mm
Isol. Aderendh. 0,75mm² x 6mm,blau
not relevant
Datasheet 3394526 Cimco 187109 Ferrule 0.75 mm² Partially insulated Blue 100 pc(s)
User & Safety Instructions 3394526 Cimco 187109 Ferrule 0.75 mm² Partially insulated Blue 100 pc(s)