• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13377208 Ferrule 2.5 mm² Partially insulated Blue 1000 pc(s)

Packaging type
Piece
Product type
Ferrule
Cross section per core
2.5 mm²
Insulation type
Partially insulated
Content
1000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

39 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeves 2.5 mm² blue 1000 PCs

  • DIN-colour code
  • Quantity 1000 pcs

Our service for you

Technical specifications

Packaging type

Piece

Product type

Ferrule

Cross section per core

2.5 mm²

Insulation type

Partially insulated

Factory colour

Blue

Country colour code

DIN

Content

1000 pc(s)

Contact material

Copper

AWG max.

13

Manufacturer part #

TC-13377208

Insulation material

PA

Cross-section x Length

2.5 mm²

RoHS-compliant

Yes

Type

T24C017

Max. temperature

105 °C

Documents & Downloads

Datasheet

Datasheet 3344302 TRU COMPONENTS TC-13377208 Ferrule 2.5 mm² Partially insulated Blue 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 3344302 TRU COMPONENTS TC-13377208 Ferrule 2.5 mm² Partially insulated Blue 1000 pc(s)

Description

The high quality TRU-Component wire end sleeves guarantee optimal Crimp connections in connection with appropriate crimping tools. This product range includes cable end sleeves with plastic collar as well as cable end sleeves in all colors according to DIN color code. The wire-end sleeves are especially suitable for hobbyists, professionals, field service workshops, electronics and increased demands. Optimum for use with suitable wire-end sleeve crimping pliers.

This text is machine translated.

Scope of delivery

  • 1000 x wire end sleeves 2.5 mm² blue

More interesting products

(*All information is plus legal VAT)