

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
1.5 mm²
8 mm
Partially insulated
Black
100 pc(s)
Copper silver plated
187118
Polypropylene (PP)
14 mm
1.5 mm² x 8 mm
Isol. Aderendh. 1,5mm²x8mm,schwarz
yes
Datasheet 3394535 Cimco 187118 Ferrule 1.5 mm² Partially insulated Black 100 pc(s)
User & Safety Instructions 3394535 Cimco 187118 Ferrule 1.5 mm² Partially insulated Black 100 pc(s)