• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 212182 212182 Drill hole marker Black 1 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

166 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Line width: 1 mm
Product type

Drill hole marker

Ink colour

Black

Line thickness

1 mm

Tip type

Wedge tip

Ink type

Ink

Clip

Yes

Factory colour

Black

Content

1 pc(s)

Exchangeable tips

No

wipeable

No

washable

No

refillable

No

fast-drying

Yes

waterproof

Yes

Smearproof

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2354691 Cimco 212182 212182 Drill hole marker Black 1 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2354691 Cimco 212182 212182 Drill hole marker Black 1 mm 1 pc(s)

Description

Structural marker ink for marking, marking and labeling even in hard to reach places. Marks and writes on all surfaces (plastics, metals, stone, wood and glass). Waterproof and quick-drying ink. Robust, patented stainless steel telescopic tip. Practical tubular leather with special clip for easy handling and one-handed operation. Black - marking width 1 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)