TRADES-MARKER®+ DRY 2 in 1 is a convenient refillable printing pencil with an extra long thin tip. The removable triangular cap is easy to handle and guarantees precise marking, even with working gloves. The 45 mm long metal tip, without cap, is perfectly suitable for deep hole marking. The pushbutton with practical retaining clip has an integrated lead sharpener. The marker can be used with paint mines on light or dark surfaces, or with Silver Streak® and Red Ritter® welding mines.
Removable cap for use as polyvalent marker or as deep hole marker
Extra thin tips up to 45 mm, ideal for hard to reach places (markings on deep-lying surfaces, in mounting holes)
Robust thin metal tips which guarantee a long-life professional use
Automatic feed-in: Pressing the pushbutton simply pushes the mine forward by 2 mm
Practical, as the pen integrated in the push button is always within reach and allows precise lines
Stable clip, for fixing the pin to the shirt or on the trouser
Easily replaceable mine: Unscrew the push button, insert a new refill, tighten the push button again (ink refills must be pointed on before insertion) Write the 6 different mines (graphite or ink refills for multi-purpose marking or Silver-Streak® and Red-Ritter® mines for welding) and mark on all surfaces and materials (dusty, rough, smooth, greasy, wet, dark...)
Uses 2.8mm in diameter and is compatible with all other spare leads on the market
This text is machine translated.