• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco Cimco Werkzeuge 212186 Drill hole marker Red 1 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Line width: 1 mm
Product type

Drill hole marker

Ink colour

Red

Line thickness

1 mm

Tip type

Wedge tip

Ink type

Ink

Clip

Yes

Factory colour

Red

Content

1 pc(s)

Product type description

Tieflochmarker. Bohrlochmarker

Exchangeable tips

No

wipeable

No

washable

No

refillable

No

fast-drying

Yes

waterproof

Yes

Smearproof

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354693 Cimco Cimco Werkzeuge 212186 Drill hole marker Red 1 mm 1 pc(s)

Description

For marking, marking and labeling even in places that are difficult to access. Marks and writes on all surfaces (plastics, metals, stone, wood, and glass). Waterproof and quick drying ink. Robust, patented stainless steel telescopic tip. Practical tubular protector with special clip for easy handling and one-handed operation. Marking width 1 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)